
The LT1761ES5-2.5 is a linear voltage regulator with a dropout voltage of 300mV, operating from 1.8V to 20V. It provides a single output voltage of 2.5V and a maximum output current of 100mA. The device has a power supply rejection ratio of 65dB and an operating supply current of 20uA. The LT1761ES5-2.5 is available in a TSOT-23 5-Pin package and is not RoHS compliant.
Analog Devices LT1761ES5-2.5 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-2.5 to view detailed technical specifications.
No datasheet is available for this part.
