The LT1761ES5-2.8 is a low dropout linear voltage regulator with a dropout voltage of 300mV. It operates from a supply voltage range of 1.8V to 20V and provides a fixed output voltage of 2.8V. The device is capable of sourcing up to 100mA of output current. The LT1761ES5-2.8 is packaged in a 5-pin TSOT package and has an operating supply current of 20uA. It is not RoHS compliant.
Analog Devices LT1761ES5-2.8 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 2.8V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-2.8 to view detailed technical specifications.
No datasheet is available for this part.
