
Analog Devices LT1761ES5-3.3 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-3.3 to view detailed technical specifications.
No datasheet is available for this part.
