
Positive LDO regulator offering adjustable output voltage from 1.22V to 20V with a maximum output current of 100mA. Features a low dropout voltage of 300mV and a wide input voltage range of 1.8V to 20V. Operates with a low quiescent current of 20uA and provides a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 5-pin TSOT-23, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LT1761ES5-SD#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-SD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
