
Adjustable positive linear voltage regulator IC, offering 100mA output current with a low dropout voltage of 300mV. Features a wide input voltage range from 1.8V to 20V and an adjustable output voltage from 1.22V up to 20V. Operates with a low quiescent current of 20µA and a minimum current limit of 110mA. Housed in a compact SOT-23-5 package, this RoHS compliant component is supplied on tape and reel for high-volume applications, with an operating temperature range of -40°C to 125°C.
Analog Devices LT1761IS5-SD#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761IS5-SD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
