The LT1762EMS8-2.5#TR is a 1-channel linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 150mA. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V, with a dropout voltage of 270mV. The device is packaged in an MSOP package and is available in quantities of 2500 per reel. The LT1762EMS8-2.5#TR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Analog Devices LT1762EMS8-2.5#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1762EMS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.