
Positive fixed 3.3V linear voltage regulator, offering 150mA maximum output current. Features a low 270mV dropout voltage and 25µA quiescent current. Operates from 1.8V to 20V input voltage, with a 65dB PSRR. Packaged in an 8-lead MSOP with dimensions of 3mm x 3mm x 0.87mm. Suitable for operation between -40°C and 125°C.
Analog Devices LT1762EMS8-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1762EMS8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
