
Positive fixed 5V output linear voltage regulator IC, delivering 150mA maximum output current. Features a low dropout voltage of 270mV and a quiescent current of 25uA. Operates with input voltages from 1.8V to 20V, within a temperature range of -40°C to 125°C. Packaged in an 8-MSOP with a height of 0.87mm, length of 3mm, and width of 3mm. RoHS compliant and lead-free.
Analog Devices LT1762EMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1762EMS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
