
Adjustable positive linear voltage regulator IC, featuring a 150mA maximum output current and a low dropout voltage of 270mV. This integrated circuit operates with a wide input voltage range from 1.8V to 20V, providing an adjustable output voltage from 1.22V up to 20V. Designed for efficiency, it exhibits a quiescent current of 25µA and a power supply rejection ratio of 65dB. The component is housed in an 8-lead MSOP package, measuring 3mm in length and width, with a height of 0.86mm, and operates across a temperature range of -40°C to 125°C.
Analog Devices LT1762EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1762EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
