
Analog Devices LT1763CDE-3.3 technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1763CDE-3.3 to view detailed technical specifications.
No datasheet is available for this part.
