
The LT1763CS8-1.5#TR is a 1.5V linear voltage regulator with an output current of 500mA. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device has a dropout voltage of 300mV and a power supply rejection ratio of 65dB. The LT1763CS8-1.5#TR is available in a SOIC package and is not RoHS compliant due to containing lead.
Analog Devices LT1763CS8-1.5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1763CS8-1.5#TR to view detailed technical specifications.
No datasheet is available for this part.
