
Positive linear voltage regulator with adjustable output from 1.22V to 20V, capable of delivering up to 500mA. Features a low dropout voltage of 300mV and a high power supply rejection ratio of 65dB. Operates with an input voltage range of 1.8V to 20V and a typical operating supply current of 30µA. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for automotive applications and operates across a temperature range of -40°C to 125°C. Supplied on tape and reel in a package quantity of 2500.
Analog Devices LT1763CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
