
The LT1763IDE-1.5 is a 1.5V linear voltage regulator from Analog Devices with a dropout voltage of 300mV. It can supply up to 500mA of output current and has a power supply rejection ratio of 65dB. The device operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. It is available in a DFN-12 package with a 4 X 3 MM footprint and a 0.75 MM height.
Analog Devices LT1763IDE-1.5 technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1763IDE-1.5 to view detailed technical specifications.
No datasheet is available for this part.
