The LT1763IDE-3.3 is a linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 20V. It operates from a minimum input voltage of 1.8V and provides a single output voltage of 3.3V with a maximum output current of 500mA. The device has a power supply rejection ratio (PSRR) of 65dB and an operating supply current of 30uA. It is available in a DFN-12 package, which is 4 X 3 MM in size with a 0.75 MM height and is made of plastic. The LT1763IDE-3.3 is not RoHS compliant.
Analog Devices LT1763IDE-3.3 technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1763IDE-3.3 to view detailed technical specifications.
No datasheet is available for this part.