
Positive adjustable linear voltage regulator IC with 500mA output current and 1.22V to 20V output voltage range. Features a low dropout voltage of 300mV and a maximum input voltage of 20V. Operates from 1.8V minimum input voltage with a typical supply current of 30µA. Offers a Power Supply Rejection Ratio (PSRR) of 65dB and a minimum current limit of 520mA. Packaged in a 12-DFN, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1763IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763IDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
