
Adjustable positive linear voltage regulator IC, featuring 500mA output current and a low dropout voltage of 300mV. Operates with input voltages from 1.8V to 20V, providing an adjustable output voltage up to 20V. This SOIC-packaged component offers a high power supply rejection ratio of 65dB and a low operating supply current of 30µA. Designed for a wide temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Analog Devices LT1763IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
