Positive fixed 1.8V linear voltage regulator with a 3A maximum output current. Features a low 340mV dropout voltage and a wide input voltage range from 2.7V to 20V. Offers a high 63dB power supply rejection ratio and operates across a temperature range of -40°C to 125°C. Housed in a 5-lead DDPAK package, this RoHS compliant component ensures reliable power management.
Analog Devices LT1764AEQ-1.8#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AEQ-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
