The LT1764AEQ-1.8#TRPBF is a single-output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 3A. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 20V. The device is packaged in a Q package and is lead-free. The operating temperature range is from -40°C to 125°C. The regulator has a power supply rejection ratio of 63dB and is RoHS compliant.
Analog Devices LT1764AEQ-1.8#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Height | 4.877mm |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AEQ-1.8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.