Positive LDO Regulator, 3A output current, adjustable output voltage from 1.21V to 20V. Features a 340mV dropout voltage and a maximum input voltage of 20V. Operates across a wide temperature range of -40°C to 125°C. Offers a 63dB PSRR and a 3.1A minimum current limit. Packaged in a 6-Pin DDPAK, supplied on tape and reel.
Analog Devices LT1764AEQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AEQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
