
Automotive 3A positive adjustable linear voltage regulator, featuring a 1.21V to 20V output range and a 340mV dropout voltage. This surface mount component operates from a 2.7V to 20V input and delivers up to 3A output current. With a 1mA quiescent current and a 1.21V reference voltage, it is designed for automotive applications and operates within a -40°C to 125°C temperature range. The 16-pin TSSOP package measures 4.5mm width, 5.1mm length, and 0.95mm height, with lead-free and RoHS compliance.
Analog Devices LT1764EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 340mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
