3A, 3.3V surface mount linear voltage regulator with 340mV dropout voltage. Features a 3.1A minimum current limit and operates from -40°C to 125°C. This lead-free, RoHS compliant component is supplied in a TO-263-6 package on tape and reel.
Analog Devices LT1764EQ-3.3#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EQ-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
