The LT1765EFE-2.5#TR is a 2.5V fixed output DC/DC controller from Analog Devices. It is available in a SOP package and is packaged in tape and reel quantities of 2500. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It has a maximum output current of 3A and is not a synchronous rectifier.
Analog Devices LT1765EFE-2.5#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1765EFE-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.