
The LT1765EFE-3.3#TRPBF is a 3.3V fixed output DC/DC controller from Analog Devices, capable of delivering up to 3A of output current. It is available in a lead-free SOP package, suitable for high-temperature applications up to 125°C. The device is RoHS compliant and packaged in tape and reel quantities of 2500. Operating temperature range is from -40°C to 125°C.
Analog Devices LT1765EFE-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1765EFE-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
