
Analog Devices LT1765EFE-5#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2.94mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1765EFE-5#PBF to view detailed technical specifications.
No datasheet is available for this part.
