
The LT1765EFE#TR is a single-output DC/DC controller IC from Analog Devices. It features an adjustable output voltage of 20V and a maximum output current of 3A. The device is packaged in a lead-free SOP package and is rated for operation over the -40°C to 125°C temperature range. The LT1765EFE#TR is not RoHS compliant and is available in quantities of 2500 per reel.
Analog Devices LT1765EFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1765EFE#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
