
The LT1765EFE#TRPBF is a DC/DC controller with an adjustable output voltage of 20V and a maximum output current of 3A. It is available in a lead-free SOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The LT1765EFE#TRPBF is a single-output device and does not feature a synchronous rectifier.
Analog Devices LT1765EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1765EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
