
Adjustable positive DC/DC buck controller and regulator IC, featuring a 3A output current and capable of up to 6A peak. Operates with an input voltage range of 3V to 25V, delivering an adjustable output voltage from 1.2V up to 22.5V. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.99mm width, and 1.48mm height. This RoHS compliant component operates within a temperature range of 0°C to 125°C.
Analog Devices LT1765ES8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | 22.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1765ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
