
Analog Devices LT1767EMS8-1.8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
