The LT1767EMS8-1.8#TR is a fixed output DC/DC controller from Analog Devices. It features a single output voltage of 1.8V and a maximum output current of 1.5A. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LT1767EMS8-1.8#TR is not RoHS compliant.
Analog Devices LT1767EMS8-1.8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-1.8#TR to view detailed technical specifications.
No datasheet is available for this part.