The LT1767EMS8-2.5#TR is a 2.5V fixed output DC/DC controller from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and provides an output current of 1.5A. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Analog Devices LT1767EMS8-2.5#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.