
Single step-down DC-DC converter, adjustable output voltage up to 20V, capable of 1.5A output current. Operates from a 3V to 25V input voltage range with a maximum duty cycle of 90%. Features a low 1mA nominal supply current and a wide operating temperature range of -40°C to 125°C. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1767EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
