
Analog Devices LT1767EMS8E-2.5#PBF technical specifications.
| Height | 0.86mm |
| Length | 3mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
