
Synchronous step-down DC-DC controller and regulator with a 3V to 25V input range, providing a fixed 3.3V output voltage at up to 1.5A. This single-output device features a 3mm x 3mm x 0.97mm MSOP package for surface mounting. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Analog Devices LT1767EMS8E-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.
