The LT1767EMS8E#PBF is a DC/DC controller from Analog Devices, packaged in a lead-free MSOP. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.5A. The device is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Analog Devices LT1767EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E#PBF to view detailed technical specifications.
No datasheet is available for this part.
