Analog Devices LT1768IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Frequency | 410kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1768IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.