
The LT1769CGN#TR is a power management IC with a maximum charge current of 2A and a maximum operating temperature of 70°C. It is packaged in a lead-free SSOP package and is available in quantities of 2500. The device is not RoHS compliant. Operating temperatures range from 0°C to 70°C, and the maximum input voltage is 29V, while the minimum input voltage is 7V.
Analog Devices LT1769CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1769CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
