
Analog Devices LT1769IFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 7V |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1769IFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.