
Analog Devices LT1769IFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1769IFE#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
