
Adjustable DC-DC buck controller IC with a maximum output current of 1A and a typical output current of 700mA. Features a wide input voltage range from 6.7V to 48V and an adjustable output voltage from 1.24V up to 40.8V. Operates within a temperature range of 0°C to 125°C and is housed in a 16-pin SOIC package. This lead-free component is RoHS compliant.
Analog Devices LT1777CS#PBF technical specifications.
| Package/Case | S |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 40.8V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 40.8V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1777CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.