
Adjustable DC-DC buck controller IC with a maximum output current of 700mA and a maximum output voltage of 30V. Features a single output, non-synchronous rectification, and operates within a temperature range of 0°C to 125°C. Packaged in a 16-pin SOIC (S) case, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1777CS#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1777CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.