
Single general-purpose operational amplifier with Rail-to-Rail input and output. Features a 225kHz gain bandwidth product, 0.07V/µs slew rate, and 123.52dB voltage gain. Operates from a minimum supply voltage of 1.25V up to a maximum of 18V, with a typical operating supply current of 45µA. Offers 68dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a 5-pin TSOT-23, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LT1782CS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 225kHz |
| Height | 0.9mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1782CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
