
The LT1782IS5 is a single operational amplifier from Analog Devices with a common mode rejection ratio of 68dB and an input bias current of 100pA. It operates over a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 200kHz. The device is available in a TSOT package and is not RoHS compliant. It can be powered by a supply voltage between 1.25V and 9V.
Analog Devices LT1782IS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1782IS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
