
The LT1782IS5#PBF is a single-ended op-amp with a bandwidth of 200kHz and a common mode rejection ratio of 68dB. It features an input bias current of 100pA and an input offset voltage of 800uV. The device operates over a temperature range of -40°C to 85°C and is available in a TSOT package. The LT1782IS5#PBF is RoHS compliant and has a nominal gain bandwidth product of 200kHz.
Analog Devices LT1782IS5#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1782IS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
