
Single micropower operational amplifier featuring Rail-to-Rail input and output. This general-purpose amplifier offers a 225kHz bandwidth and a 200kHz gain bandwidth product. Operating from a minimum supply voltage of 1.25V up to 18V, it exhibits a typical operating supply current of 45µA. Key specifications include 8nA input bias current, 800µV input offset voltage, 68dB CMRR, and 90dB PSRR. The component is housed in a 5-pin TSOT package and is RoHS compliant.
Analog Devices LT1782IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 225kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1782IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
