
Single micropower operational amplifier with Rail-to-Rail input and output. Features a 225kHz gain bandwidth product and 0.075V/µs slew rate. Designed for general-purpose applications, this surface-mount amplifier operates with dual supply voltages from ±1.25V to ±9V or single supply from 2.5V to 18V. Offers 68dB CMRR and 90dB PSRR, with a low 45µA operating supply current. Packaged in a 6-pin TSOT-23, suitable for automotive environments with an operating temperature range of -40°C to 85°C.
Analog Devices LT1782IS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 225kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 225kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1782IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
