LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
PackageTSOT
Quick Jump:
Technical Specifications
Analog Devices LT1783CS5 technical specifications.
General
Package/Case
TSOT
Common Mode Rejection Ratio
68dB
Input Bias Current
100pA
Input Offset Voltage (Vos)
800uV
Max Dual Supply Voltage
9V
Min Dual Supply Voltage
1.25V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
18V
Min Supply Voltage
2.2V
Nominal Gain Bandwidth Product
1.25MHz
Number of Channels
1
Number of Elements
1
Power Supply Rejection Ratio (PSRR)
90dB
RoHS Compliant
No
Slew Rate
0.42V/µs
Unity Gain Bandwidth Product
1.25MHz
Voltage Gain
123.52dB
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LT1783CS5 Datasheet
Download the complete datasheet for Analog Devices LT1783CS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.