
General-purpose operational amplifier featuring Rail-to-Rail output and input. Offers a 1.25MHz gain bandwidth product and 0.42V/µs slew rate. Operates from a minimum dual supply voltage of ±1.25V up to ±9V, or a single supply from 2.2V to 18V. Achieves 68dB common mode rejection ratio and 90dB power supply rejection ratio. This single-channel amplifier is housed in a 5-pin TSOT package and is RoHS compliant.
Analog Devices LT1783CS5#PBF technical specifications.
| Bandwidth | 1.25MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 1.25MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 210uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1783CS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
