General purpose operational amplifier featuring rail-to-rail input and output. Offers a 1.25MHz unity gain bandwidth product and 0.45V/µs slew rate. Operates from a 1.25V to 9V dual supply or 2.5V to 18V single supply. Provides 68dB common mode rejection ratio and 90dB power supply rejection ratio. Housed in a 5-lead SOT-23 surface mount package.
Analog Devices LT1783CS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.45V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1783CS5#TR to view detailed technical specifications.
No datasheet is available for this part.