
General purpose operational amplifier featuring a 1.3MHz gain bandwidth product and a 0.42V/µs slew rate. This single-channel IC operates from a minimum supply voltage of 1.25V (dual) or 2.2V (single) up to a maximum of 9V (dual) or 18V (single). It offers a 68dB common mode rejection ratio and 90dB power supply rejection ratio, with an input offset voltage of 800µV and input bias current of 40nA. The component is housed in a compact TSOT-23-5 package, suitable for applications requiring a 30mA output current per channel.
Analog Devices LT1783CS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.42V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1783CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
