
Single general-purpose operational amplifier featuring Rail-to-Rail input and output. This bipolar IC offers a 1.3MHz gain bandwidth product and a 0.42V/µs slew rate. It operates with dual supply voltages from ±1.25V to ±9V, or single supply from 2.2V to 18V. Key performance metrics include a 68dB CMRR and 90dB PSRR. Packaged in a 6-pin TSOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1783CS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.42V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1783CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
